onsemi IoT IDK US SigFox Evaluation Board AX-SFUS-1-01-TB05, MMBT2222ALT1G, PCA9655EMTTXG SigFox Evaluation Kit for
- RS Stock No.:
- 171-9139
- Mfr. Part No.:
- US-SIGFOX-GEVB
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 171-9139
- Mfr. Part No.:
- US-SIGFOX-GEVB
- Brand:
- onsemi
Legislation and Compliance
Product Details
ON Semiconductor IoT IDK Us SigFox Evaluation Board
The ON Semiconductor IoT IDK UK SigFox evaluation board is a single-chip solution to create an ultra-low power consumption node on the SigFox network for RCZ1 region. This kit is used to design the internet of things applications. It is a Pb free evaluation board.
Applications:
• Embedded systems
• IoT
• Wireless communication
• IoT
• Wireless communication
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
RF Technology | SigFox |
Technology | IoT |
Kit Classification | Evaluation Kit |
For Use With | RCZ2 |
Featured Device | AX-SFUS-1-01-TB05, MMBT2222ALT1G, PCA9655EMTTXG |
Kit Name | IoT IDK US SigFox Evaluation Board |