Silicon Labs WGM110 WiFi Expansion Kit for Appliances, Control Panels, Device Management, N-Home Displays, Remote
- RS Stock No.:
- 144-9517
- Mfr. Part No.:
- SLEXP4320A
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 144-9517
- Mfr. Part No.:
- SLEXP4320A
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
The WGM110 Wi-Fi Expansion Kit is an add-on board that can plug into the EFM32GG11, EFM32PG1 and EFM32PG12 starter-kits (STKs). The expansion kit enables an MCU + Wi-Fi reference design, allowing you to very quickly get started and build connected applications using Wi-Fi connectivity, while leveraging the full features and functionality of the EFM32 MCU products. The software demo provided leverages Micrium OS, and shows a basic cloud connected application. The kit currently supports three MCU starter kits, and one of these are strictly needed to make the demos work.
Expansion board with a radio board socket
WGM110 radio board
Getting started card
Fun and visual demo
Easy way to connect to the cloud
Full reference design with our new PG1 and PG12 devices
Home Automation: Control panels, sensor nodes, smart door locks, appliances
Fitness: Smart scales
Metering: In-home displays
Industrial: Remote wireless user interface access, device management
WGM110 radio board
Getting started card
Fun and visual demo
Easy way to connect to the cloud
Full reference design with our new PG1 and PG12 devices
Home Automation: Control panels, sensor nodes, smart door locks, appliances
Fitness: Smart scales
Metering: In-home displays
Industrial: Remote wireless user interface access, device management
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi |
Kit Classification | Expansion Kit |
For Use With | Appliances, Control Panels, Device Management, N-Home Displays, Remote Wireless User Interface Access, Sensor Nodes, Smart Door Locks, Smart Scales |
Featured Device | WGM110 |