Silicon Labs Mighty Gecko EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 2.4GHz SLWRB4168A
- RS Stock No.:
- 144-9513
- Mfr. Part No.:
- SLWRB4168A
- Brand:
- Silicon Labs
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.77
(exc. GST)
$88.85
(inc. GST)
Units | Per unit |
1 - 4 | $80.77 |
5 + | $76.74 |
- RS Stock No.:
- 144-9513
- Mfr. Part No.:
- SLWRB4168A
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
The BRD4168A Mighty Gecko Radio Board enables developers to develop Zigbee®, Thread, Bluetooth® low energy and proprietary wireless applications. The board contains a 2.4 GHz Mighty Gecko Wireless System on Chip and it optimized for operating at 19 dBm output power. Radiated and conducted testing is supported with the on-board printed antenna and UFL connector. The BRD4168A Mighty Gecko Radio Board plugs into the Wireless Starter Kit Main board, which is provided with the Mighty Gecko Starter Kit and gives access to display, buttons and additional features from Expansion Boards. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development, mesh networking debug and packet trace, and visual energy profiling and optimization. The board also serves as an RF reference design for applications targeting 2.4 GHz wireless operation with 19 dBm output power. This document contains brief introduction and description of the BRD4168A Radio Board features focusing on the RF sections and performance.
Wireless SoC:
EFR32MG13P732F512GM48
CPU core: ARM Cortex®-M4 with FPU
Flash memory: 512 kB
RAM: 64 kB
Operation frequency: 2.4 GHz
Transmit power: 19 dBm
Integrated PCB antenna, UFL connector
(optional).
Crystals for LFXO and HFXO: 32.768 kHz
and 38.4 MHz.
EFR32MG13P732F512GM48
CPU core: ARM Cortex®-M4 with FPU
Flash memory: 512 kB
RAM: 64 kB
Operation frequency: 2.4 GHz
Transmit power: 19 dBm
Integrated PCB antenna, UFL connector
(optional).
Crystals for LFXO and HFXO: 32.768 kHz
and 38.4 MHz.
The Mighty Gecko SLWRB4168A wireless radio board plugs into the Main Board provided with the Mighty Gecko Starter Kit. The starter kit includes access to zigbee® and Thread software stacks. The modular design supports different radio boards, enabling developers to develop zigbee, Thread and proprietary wireless applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development, mesh networking debug and packet trace, and visual energy profiling and optimization.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
RF Technology | Wireless |
Kit Classification | Radio Board |
For Use With | RF Interfaces Matching Networks |
Featured Device | EFR32MG13 |
Frequency | 2.4GHz |
Kit Name | Mighty Gecko |
Related links
- Wireless Headsets
- Wireless Mouses
- Wireless Keyboards
- Semtech Wireless Charging EVM Firmware Wireless Power Receiver for...
- Texas Instruments CC8530RHAT Wireless Headphone
- Texas Instruments CC8520RHAT Wireless Headphone
- Silicon Labs Mighty Gecko EFR32MG13 Wireless Radio Board for RF...
- Molex Wireless Charging Coils