- RS Stock No.:
- 143-8875
- Mfr. Part No.:
- X-NUCLEO-IDW04A1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 143-8875
- Mfr. Part No.:
- X-NUCLEO-IDW04A1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
X-NUCLEO-IDW04A1 Expansion Board for SPWF04SA WiFi Module
The X-NUCLEO-IDW04A1 is a WiFi evaluation board based on the SPWF04SA module. This module features an STM32 Cortex-M4F microcontroller with an IEEE 802.11 b/g/n WiFi transceiver. The module features an embedded real-time MicroPython environment for customer applications and on-board development.
SPWF04SA Serial-to-WiFi Module Features
Low-power 2.4GHz IEEE 802.11 b/g/n compliant transceiver
RF Power Output: +13.7dBm @ 54Mbps OFDM
Receiver Sensitivity: -74.5dBm @ 54Mbps OFDM
120MHz STM32F439 Cortex-M4F MCU with 2MB Flash memory, 256KB RAM
19 x Configurable GPIO pins available
Host communication: serial UART, SPI
Secure OTA Firmware and FileSystem update
Chip antenna
Integrated TCP/IP protocol stack
8 x simultaneous TCP or UDP clients and 2 x Socket servers
TLS/SSL Socket client supporting up to TLS 1.2
Web server supporting SSI
AT command set interface through UART
Security: Open, WEP, WPA2 PSK, WPA2 Enterprise, WPS
Dimensions: 26.92 x 15.24 x 2.35mm
MicroPython API library for access to WiFi subsystem resources and device peripherals (UART, SPI, I²C)
X-NUCLEO-IDW04A1 Expansion Board Features
SPWF04SA Serial-to-Wi-Fi Module
On-board 1MB serial SPI Flash memory
SD Card slot
3 x User LEDs
Power LED
Reset and User pushbuttons
Arduino Uno r3 Compatible Shield headers
Compatible with STM32 Nucleo MCU boards
Approvals
CE, FCC, IC
WLAN (Wireless Local Area Network) - STMicroelectronics
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi |
Kit Classification | Expansion Board |
For Use With | STM32 Nucleo |
Featured Device | SPWF04SA |