MikroElektronika nRF C Click nRF24L01P RF Transceiver mikroBus Click Board for Active RFID, Game Controllers, Home &
- RS Stock No.:
- 136-0697
- Mfr. Part No.:
- MIKROE-1304
- Brand:
- MikroElektronika
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$29.86
(exc. GST)
$32.85
(inc. GST)
Units | Per unit |
1 - 4 | $29.86 |
5 + | $26.88 |
- RS Stock No.:
- 136-0697
- Mfr. Part No.:
- MIKROE-1304
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | mikroBus Click Board |
For Use With | Active RFID, Game Controllers, Home & Commercial Automation, Remotes, Sensors, Toys, Voip Headsets, Wireless PC Peripherals |
Featured Device | nRF24L01P |
Kit Name | nRF C Click |
Frequency | 2.4GHz |
Related links
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika MIKROE-2728, EERAM 3.3V Click SRAM mikroBus Click Board
- MikroElektronika REED click Reed Switch mikroBus Click Board
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika Vibra Sense Click Vibration Sensor mikroBus Click Board
- MikroElektronika LDC1000 click Inductive Sensor mikroBus Click Board
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika Line Follower Click mikroBus Click Board for QRE1113