Digi International XBee Cloud Gateway - EU ZigBee Development Kit for Energy & Control Market 2.4GHz XKA2C-Z7T-W
- RS Stock No.:
- 135-9740
- Mfr. Part No.:
- XKA2C-Z7T-W
- Brand:
- Digi International
Discontinued product
- RS Stock No.:
- 135-9740
- Mfr. Part No.:
- XKA2C-Z7T-W
- Brand:
- Digi International
Technical data sheets
Legislation and Compliance
Product Details
XBee ZigBee Cloud Kit - European Variant
XBee ZigBee Cloud Kit by Digi International has all the parts to build cloud connected wireless protypes. Also the Kit has XBee gateway which allows connectivity to Ethernet and WiFi.
Supplied with
1 XBee Gateway – ZigBee to Ethernet/Wi-Fi
1 XBee-PRO® ZigBee 2.4 GHz module
1 development board w/breadboard
Cables and power supplies
Basic prototyping components:
LED gauges – Jumper wires
10K ohm resistors – Vibration motor
Temp sensor – Audio buzzer
Potentiometer
Sample web application (runs on Heroku):
Completely open source for easy customization
Configurable widgets
Integrated with Digi Device CloudSM
1 XBee-PRO® ZigBee 2.4 GHz module
1 development board w/breadboard
Cables and power supplies
Basic prototyping components:
LED gauges – Jumper wires
10K ohm resistors – Vibration motor
Temp sensor – Audio buzzer
Potentiometer
Sample web application (runs on Heroku):
Completely open source for easy customization
Configurable widgets
Integrated with Digi Device CloudSM
Specifications
Attribute | Value |
---|---|
RF Technology | ZigBee |
Kit Classification | Development Kit |
For Use With | Energy & Control Market |
Kit Name | XBee Cloud Gateway - EU |
Frequency | 2.4GHz |