- RS Stock No.:
- 135-9724
- Mfr. Part No.:
- XB24CAPIS-001
- Brand:
- Digi International
Discontinued product
- RS Stock No.:
- 135-9724
- Mfr. Part No.:
- XB24CAPIS-001
- Brand:
- Digi International
Technical data sheets
Legislation and Compliance
Product Details
XBee 802.15.4 RF Modules
XBee S2C 802.15.4 RF modules are built with the Silicon Labs EM357 SoC by Digi International. The design has improved power consumption, support for over-the-air firmware updates and provides an upgrade path to DigiMesh or ZigBee mesh protocols. Also provides a long-range line-of-sight communication for up to 1200 m or 3200 m.
Features
Serial Data Interface UART, SPI
Configuration Method API or AT commands, local or over-the-air (OTA)
Frequency Band ISM 2.4 GHz
Form Factor Through-Hole, Surface Mount
Hardware S2C
ADC Inputs (4) 10-bit ADC inputs
Digital I/O 15
Antenna Options Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector or Integrated wire
SMT: RF Pad, PCB Antenna or U.FL Connector
Operating Temperature -40º C to +85º C
Configuration Method API or AT commands, local or over-the-air (OTA)
Frequency Band ISM 2.4 GHz
Form Factor Through-Hole, Surface Mount
Hardware S2C
ADC Inputs (4) 10-bit ADC inputs
Digital I/O 15
Antenna Options Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector or Integrated wire
SMT: RF Pad, PCB Antenna or U.FL Connector
Operating Temperature -40º C to +85º C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Module |
For Use With | Street Light |
Kit Name | XBee-S2C |
Frequency | 2.4GHz |
Related links
- Digi International XBee-S2C RF Transceiver Module for Street Light...
- Digi International XBee-S2C RF Transceiver Module for Street Light...
- Digi International XBee-S2C RF Transceiver Module for Street Light...
- Parallax Inc 32401 for use with XBee Modules
- FTDI Chip Breakout Module ZigBee UMFT201XB-01 XBee
- Digi International XBee-S2C RF Transceiver Module for Street Light...
- Parallax Inc XBee USB RF Transceiver Adapter Board for XBee Modules 32400
- Lapis, Lazurite 920J Xbee Shield