- RS Stock No.:
- 134-7238
- Mfr. Part No.:
- SLWRB4103A
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 134-7238
- Mfr. Part No.:
- SLWRB4103A
- Brand:
- Silicon Labs
Legislation and Compliance
Product Details
EFR32BG12 Blue Gecko Bluetooth Smart Radio Board
The BRD4103A Blue Gecko Radio Board supports the development of Bluetooth® low-energy and proprietary wireless applications. It is supported by the Simplicity Studio suite of development tools.
EFR32BG12 Cortex-M4F core SoC with 1MB Flash memory, 256KB RAM (EFR32BG12P332F1024GL125)
RF Frequency Band: 2.4 to 2.4835GHz ISM Band
RF Transmit Output Power: +10dBm
PCB antenna with optional uFL connector
Touch Slider
Crystals for LFXO and HFXO: 32.768 kHz and 38.4 MHz
Connectors for Wireless Starter Kit Mainboard
Powered from Starter Kit Mainboard
Dimensions: 51 x 30mm
RF Frequency Band: 2.4 to 2.4835GHz ISM Band
RF Transmit Output Power: +10dBm
PCB antenna with optional uFL connector
Touch Slider
Crystals for LFXO and HFXO: 32.768 kHz and 38.4 MHz
Connectors for Wireless Starter Kit Mainboard
Powered from Starter Kit Mainboard
Dimensions: 51 x 30mm
Note
Works in conjunction with an SLWSTK6020A Blue Gecko Wireless Starter Kit, RS Product Code 909-4095
Approvals
ETSI, FCC
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth Smart (BLE) |
Kit Classification | Module |
Frequency | 2.4GHz |
Kit Name | Blue Gecko |