- RS Stock No.:
- 124-4194
- Mfr. Part No.:
- CY8CKIT-143A
- Brand:
- Infineon
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$25.59
(exc. GST)
$28.15
(inc. GST)
Units | Per unit |
1 - 4 | $25.59 |
5 + | $24.75 |
- RS Stock No.:
- 124-4194
- Mfr. Part No.:
- CY8CKIT-143A
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
CY8CKIT-143A PSoC 4 Bluetooth 4.2 Module, Cypress
The CY8CKIT-143A PSoC 4 BLE (Bluetooth Smart) 256 KB Module enables the design and testing of complete Bluetooth 4.2-compliant Low Energy applications.
The module features a Programmable System-on-Chip (PSoC) 4 Bluetooth Low Energy (BLE) 256 KB CY8C4248LQI device. It includes two crystals for the antenna matching network, and a Printed Circuit Board (PCB) antenna. The board provides access to all microcontroller Inputs/Outputs.
The CY8CKIT-143A module can be plugged into the CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit or can be used standalone with the CY8CKIT-002, MiniProg3 external programmer.
This PSoC 4 BLE module can be used with the CY5677 CySmart BLE version 4.2 USB Dongle to test and debug Bluetooth 4.2 features.
The module features a Programmable System-on-Chip (PSoC) 4 Bluetooth Low Energy (BLE) 256 KB CY8C4248LQI device. It includes two crystals for the antenna matching network, and a Printed Circuit Board (PCB) antenna. The board provides access to all microcontroller Inputs/Outputs.
The CY8CKIT-143A module can be plugged into the CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit or can be used standalone with the CY8CKIT-002, MiniProg3 external programmer.
This PSoC 4 BLE module can be used with the CY5677 CySmart BLE version 4.2 USB Dongle to test and debug Bluetooth 4.2 features.
Dimensions 45 x 27 x 2 mm
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth Smart (BLE) |
Kit Classification | Module |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Semikron SKKT 162/22 E H4 143A 150mA
- Infineon Bluetooth Smart (BLE) Module CY8CKIT-142