- RS Stock No.:
- 124-1264
- Mfr. Part No.:
- 122763-HMC635LC4
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 124-1264
- Mfr. Part No.:
- 122763-HMC635LC4
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Evaluation Board for HMC635LC4 MMIC Driver Amp
The Analog Devices 122763-HMC635LC4 is an evaluation board for the HMC635LC4 device. The HMC635LC4 is a MMIC driver amplifier which operates from 18 GHz to 40 GHz. Suitable applications for the HMC635LC4 include; military, space and LO drivers for mixers.
Radio Frequency (RF) Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
RF Technology | MMIC Driver Amplifier |
Kit Classification | Evaluation Board |
Featured Device | HMC635LC4 |
Frequency | 40GHz |