- RS Stock No.:
- 111-5751
- Mfr. Part No.:
- DM164139
- Brand:
- Microchip
- RS Stock No.:
- 111-5751
- Mfr. Part No.:
- DM164139
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
RN2903 915 MHz LoRa Mote Development Node
The Microchip RN2903 LoRa® Mote is a LoRaWAN™ Class A end-device based on the RN2903 LoRa® modem module. The board provides a quick and easy to use platform for demonstrating the capabilities of the RN2903.
The LoRa®Mote is battery powered, providing a portable tool to demonstrate the excellent long-range capabilities of the RN2903. The interoperability with LoRaWANv1.0 compliant gateways and infrastructure can also be verified.
Also demonstrated is Wireless Sensor Network communication. Telemetry provided by an on-board Ambient Light Sensor and Thermistor can be transmitted as per a user-defined schedule, or initiated on demand via button-press on the Mote. An OLED display provides feedback on connection status, sensor values, downlink data and acknowledgements.
A standard USB interface is provided for connecting the Mote to a host computer. When connected, the on-board USB-to-UART bridge allows simple setup and control of the LoRaWAN™ protocol stack using the high-level ASCII command set.
The LoRa®Mote is battery powered, providing a portable tool to demonstrate the excellent long-range capabilities of the RN2903. The interoperability with LoRaWANv1.0 compliant gateways and infrastructure can also be verified.
Also demonstrated is Wireless Sensor Network communication. Telemetry provided by an on-board Ambient Light Sensor and Thermistor can be transmitted as per a user-defined schedule, or initiated on demand via button-press on the Mote. An OLED display provides feedback on connection status, sensor values, downlink data and acknowledgements.
A standard USB interface is provided for connecting the Mote to a host computer. When connected, the on-board USB-to-UART bridge allows simple setup and control of the LoRaWAN™ protocol stack using the high-level ASCII command set.
Features
915 MHz High-Frequency SMA Connector
Ambient Light Sensor
Linear Active Thermistor (MCP9700T)
OLED Display
Menu Navigation Switches
USB Mini-B Connector
PIC18LF25K50 8-bit MCU
Mote ICSP Programming
Indicator LEDs
Battery Powered – 2 x AAA Batteries
Alternative Power Supply Option via Through-Hole Connectors
Ambient Light Sensor
Linear Active Thermistor (MCP9700T)
OLED Display
Menu Navigation Switches
USB Mini-B Connector
PIC18LF25K50 8-bit MCU
Mote ICSP Programming
Indicator LEDs
Battery Powered – 2 x AAA Batteries
Alternative Power Supply Option via Through-Hole Connectors
Kit Contents
RN903 915 MHz LoRa® Mote Development Node
SMA Antenna
USB cable
SMA Antenna
USB cable
Note
Batteries are not included
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wireless Modules - Microchip
Specifications
Attribute | Value |
---|---|
RF Technology | LoRa |
Kit Classification | Development Board |
Featured Device | RN2903 |
Kit Name | LoRa Mote |
Related links
- Semtech SX1276 LoRa Module SX1276MB1MAS
- Microchip LoRa Mote RN2483 LoRa Development Board DM164138
- Semtech SX1276 LoRa Module SX1276RF1IAS
- Murata Power Solutions STM32L LoRa, OOK LoRa Modules CMWX1ZZABZ-078
- LPRS, LoRa Module Transceiver 868MHz
- Polyhex DEBIX LoRa Board LoRa B, and SE Single Board Computers EMB-AS-03
- STMicroelectronics STM32 Nucleo Pack LoRa™ LF Band Sensor and...
- M5Stack Unit LoRaWAN868 ASR6501 LoRa LoRa Modules for M5Stack UART...