- RS Stock No.:
- 111-5743
- Mfr. Part No.:
- DM182016-3
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 111-5743
- Mfr. Part No.:
- DM182016-3
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MRF89XAM9A 915 MHz MiWi Development Kit
The Microchip MRF89XA 915 MHz MiWi Development kit is a platform that provides all the needed hardware to rapidly prototype MiWi based applications. The kit is pre-programmed with the MiWi protocol stack and a demonstration program.
The kit consists of two MiWi boards with which a simple two node MiWi wireless network can be set up. The network is simple to expand with the addition of further MiWi boards. Each board combines the MRF89XAM9A 915 MHz Radio Transceiver Module with a PIC18F46J50 8-bit Microcontroller.
The kit consists of two MiWi boards with which a simple two node MiWi wireless network can be set up. The network is simple to expand with the addition of further MiWi boards. Each board combines the MRF89XAM9A 915 MHz Radio Transceiver Module with a PIC18F46J50 8-bit Microcontroller.
Features
MiWi Stack Support – MiWi, MiWi P2P and MiWi Pro
LCD Display for Interactive Wireless Demonstrations
MRF89XAM9A 915 MHz Radio Transceiver Module
PIC18F46J50 8-bit Microcontroller
Extended Unique Identifier (EUI) Serial EEPROM – 25AA02E48
Battery Powered Boards
LCD Display for Interactive Wireless Demonstrations
MRF89XAM9A 915 MHz Radio Transceiver Module
PIC18F46J50 8-bit Microcontroller
Extended Unique Identifier (EUI) Serial EEPROM – 25AA02E48
Battery Powered Boards
Kit Contents
2 x 915 MHz MiWi Demonstration Boards
Note
Batteries are not included
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Demonstration Kit |
Featured Device | MRF89XA |
Kit Name | MiWi |
Frequency | 915MHz |