Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Plumbing & Pipeline
Water Heating & Pumps
Radiator Valves
Drayton Chrome Plated Brass 1/2 in BSP to 1/2 in BSP Thermostatic Radiator Valve
RS Stock No.:
312-1762
Mfr. Part No.:
07 15 093
Brand:
Drayton
View all Radiator Valves
Discontinued product
RS Stock No.:
312-1762
Mfr. Part No.:
07 15 093
Brand:
Drayton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
TRV4 Thermostatic Radiator Valve Specifications/Adaptors & Accessories Product Information
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Thermostatic Radiator Valve Bodies
For use with Drayton Sensing Heads. All in chrome plated brass
15mm angle body has bi-directional flow capability. Can be fitted to flow or return
15mm straight body and 1//2 in BSP angle body. Single direction fit to flow only
Thermostatic Radiator Valves
Attribute
Value
Connection 1
1/2 in BSP
Connection 2
1/2 in BSP
Body Material
Chrome Plated Brass
Valve Type
Angle
Maximum Working Pressure
10 bar
Connection Size 1
1/2in
Connection Size 2
1/2in
Maximum Set Temperature
+30°C
Minimum Set Temperature
+10°C
Thread Standard or Connection Type 1
BSP
Thread Standard or Connection Type 2
BSP
Temperature Setting Range
+10 → +30 °C