- RS Stock No.:
- 231-260
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 231-260
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Shelf Kits
Standard shelves supplied in packs of two complete with fittings to clip into the above bays.,Manufactured from 20 gauge sheet steel in depths to suit either 300, 500 or 600mm deep bays and finished in grey stove enamel. Loading 135kg evenly distributed load.
Modular Shelf System
The storage rack system is modular in concept and consists of a fully integrated range of bolt free adjustable steel shelving, with a wide range of accessories for small part storage. With such flexibility a wide range of layouts may be created. It is quick, easy and simple to erect or modify, as it does not require time consuming nut and bolt assembly. All the major components are manufactured from high tensile steel with a two tone light and dark blue epoxy coated paint finish.
Features:
Simple to assemble
Easy to make suitable for static safe handling
Each bay suitable for 945kg weight loading
Security pack available for high value items
High density storage available using polypropylene small parts bins
Meets the latest SEMA codes for racking
May be added to existing modular RS rack systems
Easy to make suitable for static safe handling
Each bay suitable for 945kg weight loading
Security pack available for high value items
High density storage available using polypropylene small parts bins
Meets the latest SEMA codes for racking
May be added to existing modular RS rack systems
Specifications
Attribute | Value |
---|---|
System | Modular Shelving |
Component Type | Shelf Set |
Load Capacity | 135kg |
Width | 500mm |
Material | Steel |
Colour | Grey |
Depth | 500mm |