- RS Stock No.:
- 230-245
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$73.095
(exc. GST)
$80.405
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $73.095 | $292.38 |
20 + | $65.785 | $263.14 |
*price indicative |
- RS Stock No.:
- 230-245
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Shelf
Note
Wall Mounting Shelving
A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.
Specifications
Attribute | Value |
---|---|
System | Modular Shelving |
Component Type | Wall Mount Shelf |
Width | 220mm |
Length | 1000mm |
Material | Steel |
Colour | White |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- RS PRO 20L Grey Plastic Medium Euro Containers, 400mm x 300mm x 220mm
- RS PRO 175mm LCD Inclinometer
- RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm x 270mm
- RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm x 370mm
- RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm x 320mm
- RS PRO Steel White Modular Shelving Wall Mount Bracket x 220mm