- RS Stock No.:
- 721-3001
- Mfr. Part No.:
- 24575137
- Brand:
- nVent SCHROFF
Discontinued product
- RS Stock No.:
- 721-3001
- Mfr. Part No.:
- 24575137
- Brand:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CompacPRO Glass Front Door
A Schroff CompacPRO front door made from acrylic glass.
Assembly of the hinge above or below
With fast-action latch
Lock retrofittable
RoHS compliant
With fast-action latch
Lock retrofittable
RoHS compliant
Supplied with
2 x lateral parts, 1 x front door, 1 x fast-action latch, 1 x spacer plate, 1 x assembly kit.
Specifications
Attribute | Value |
---|---|
Type | Front Door |
Colour | Grey |
Material | Acrylic |
Width | 221.4mm |
Horizontal Pitch | 42HP |
Dimensions | 483 x 221.4mm |
Length | 483mm |
Rack Units | 3U |
Hinges | Yes |