Recently searched

    StarTech.com Black Steel Solid Panel, 4U, 92HP, 18.4 x 0.9 x 7in

    RS Stock No.:
    222-8315
    Mfr. Part No.:
    RKPNLHS4U
    Manufacturer:
    StarTech.com
    StarTech.com
    View all Rack Panels
    2 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $128.75

    (exc. GST)

    $141.63

    (inc. GST)

    unitsPer unit
    1 +$128.75
    RS Stock No.:
    222-8315
    Mfr. Part No.:
    RKPNLHS4U
    Manufacturer:
    StarTech.com
    COO (Country of Origin):
    TW

    Legislation and Compliance

    COO (Country of Origin):
    TW

    Product Details

    StarTech.com Solid Rack Panel, 4U, 92HP - RKPNLHS4U


    Arrange your server enclosure with this 4U rack blanking panel from StarTech.com. It covers up an empty space and hides exposed cables, keeping your rack well organised. This unit comes with standard screws and nuts so you'll only need a screwdriver to attach it. Use this panel in a 19-inch rack to keep your data centre tidy.


    High impact resistanceThanks to its steel material, this panel can withstand heavy impact without sustaining damage, even in demanding applications. This means you can rely on it for an extended service life.
    Versatile openingThe hinges are reversible, meaning you can attach them on the left or right side of the rack and open or close them in either orientation for convenience when setting your rack up.


    • Simple design allows easy access to your rack-housed components• Front mounting cuts fixing time for quick installation


    The Startech solid blank panel with hinge for 4U server racks can improve the appearance and airflow of any standard 19-inch server rack while maintaining easy access to server equipment. This solid rack-panel features a hinged design.


    FAQs


    It has sturdy steel construction
    Rack screws and nuts are included


    What's a solid rack panel?A solid rack panel like this has no cutouts on its body. This means it blocks air from passing through it and instead directs it to the back of the rack to prevent overheating.



    Specifications

    AttributeValue
    TypeSolid Panel
    Rack Units4U
    Horizontal Pitch92HP
    HandlesNo
    HingesNo
    Number of Cutouts0
    VentilatedNo
    ColourBlack
    ShieldedNo
    MaterialSteel
    Dimensions18.4 x 0.9 x 7in
    Length530mm
    Width0.9in
    2 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $128.75

    (exc. GST)

    $141.63

    (inc. GST)

    unitsPer unit
    1 +$128.75