- RS Stock No.:
- 187-6621
- Mfr. Part No.:
- 8620043
- Brand:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 187-6621
- Mfr. Part No.:
- 8620043
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides. To finish off a base/plinth unit at the sides and for additional stabilisation or for the interior configuration of bayed base/plinths. One 200 mm high or two 100 mm high trim panels may optionally be fitted on 200 mm high base/plinths.
Specifications
Attribute | Value |
---|---|
Type | Base Panel |
Material | Stainless Steel |
Width | 600mm |