- RS Stock No.:
- 136-2066
- Mfr. Part No.:
- 23130560
- Brand:
- nVent SCHROFF
Discontinued product
- RS Stock No.:
- 136-2066
- Mfr. Part No.:
- 23130560
- Brand:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
Product Details
Schroff Rack Panels
Snap-in Blanking Panels
Easy tool-less installation
Ensure proper airflow to equipment
Made of UL approved thermal plastic material
Low-gloss textured black finish
Use with tapped or square EIA universal spaced rack mounting angles
RoHS compliant
Ensure proper airflow to equipment
Made of UL approved thermal plastic material
Low-gloss textured black finish
Use with tapped or square EIA universal spaced rack mounting angles
RoHS compliant
Clip-on Front Panels
Attractive design
Simple fitting by clipping onto the 19 in plane
Front panels (6 U) can be snapped off in 1, 2 or 3 U increments without tools
Colour black
RoHS compliant
Simple fitting by clipping onto the 19 in plane
Front panels (6 U) can be snapped off in 1, 2 or 3 U increments without tools
Colour black
RoHS compliant
Supplied with
Either 10 Clip-on or Snap-in 19 in rack panels.
Specifications
Attribute | Value |
---|---|
Type | Front Panel |
Colour | Black |
Material | Plastic |
Rack Units | 6U |