Metal Cable Tray Kit for use with IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone
- RS Stock No.:
- 193-6667
- Mfr. Part No.:
- VK385-775715
- Manufacturer:
- APW
View all Rack Cable Management
Available for back order.
Price (ex. GST) Each
$91.46
(exc. GST)
$100.61
(inc. GST)
units | Per unit |
1 - 14 | $91.46 |
15 + | $89.54 |
- RS Stock No.:
- 193-6667
- Mfr. Part No.:
- VK385-775715
- Manufacturer:
- APW
- COO (Country of Origin):
- IT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Specifications
Attribute | Value |
Type | Cable Tray Kit |
For Use With | IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone |
Material | Metal |
Height U | 43U |