- RS Stock No.:
- 612-6883
- Mfr. Part No.:
- 11_QN-50-3-2/133_NE
- Brand:
- Huber+Suhner
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.66
(exc. GST)
$57.93
(inc. GST)
Units | Per unit |
1 - 14 | $52.66 |
15 - 49 | $51.56 |
50 - 99 | $49.99 |
100 - 249 | $48.76 |
250 + | $47.69 |
- RS Stock No.:
- 612-6883
- Mfr. Part No.:
- 11_QN-50-3-2/133_NE
- Brand:
- Huber+Suhner
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight Cable Plug
HUBER+SUHNER QN Series
The QN series is based on the inner dimensions and performance of the N connector; however, instead of a threaded coupling mechanism, a SNAP-ON mechanism is used, offering a time-saving and fail-safe mounting. The QN series also allows increased packaging density compared to N connectors due to the fact that no torque spanner is required to fasten the coupling nut. Additionally, the outer dimensions of QN are smaller than N, offering the advantage that TNC-sized flanges can be used on QN connectors.
50Ω impedance
Frequency range up to 11GHz, although most connectors are return-loss optimised for up to 6GHz
Similar performance to N but much easier to mate
User-friendly, fast and secure
Time saving thanks to SNAP-ON mating
No additional space for a torque wrench is needed between connectors
Frequency range up to 11GHz, although most connectors are return-loss optimised for up to 6GHz
Similar performance to N but much easier to mate
User-friendly, fast and secure
Time saving thanks to SNAP-ON mating
No additional space for a torque wrench is needed between connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | QN Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 C/U |
Operating Frequency | 0 to 11GHz |
Body Plating | White Bronze |
Contact Material | Brass |
Contact Plating | Gold over Enickel |
Related links
- Huber+Suhner 50Ω Right Angle Body
- Huber+Suhner 11_QN-50-7-8/133_NE Series 50Ω Straight Body
- Huber+Suhner 16_BNC-50-3-5/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 11_716-50-7-2/003_-E Series 50Ω Straight Body
- Huber+Suhner 16_BNC-50-2-5/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_N-50-7-77/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 24_BNC-50-2-46/133_NE Series 50Ω Straight Body
- Huber+Suhner 21_N-50-3-12/133_NE Series 50Ω Straight Body