Amphenol Socapex Right Angle 50Ω Cable Mount QMA Connector Plug, Solder Termination

  • RS Stock No. 816-9337
  • Mfr. Part No. 930-114P-51A
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Amphenol QMA RF Coaxial Plug Cable Mount Connectors

A range of 50 OHM QMA RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM QMA RF coaxial cable mount plug connectors have a brass body with a white bronze plating apart from stock numbers 816-9321 and 816-9324 which have gold plating.

Amphenol QMA RF Coaxial Connectors

QMA RF coaxial connectors are a Quick disconnect version of SMA connector with a low loss RF performance up to 6GHz and a high power handling capacity (150W @2.5 GHz typically). Instead of a threaded coupling these QMA RF coaxial connectors have a snap-on coupling interface which enables fast system installation and, as no wrench clearance is necessary, denser packaging. Once mated these QMA RF coaxial connectors can be rotated 360 degrees allowing installation flexibility. Typical applications for these QMA RF coaxial connectors include base station equipment and amplifiers

Specifications
Attribute Value
Gender Male
Body Orientation Right Angle
Termination Method Solder
Mounting Type Cable Mount
Size Standard
Impedance 50Ω
Mating Type Snap-On
Operating Frequency 0 → 6GHz
Contact Plating Gold
Contact Material Beryllium Copper
382 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 26.22
(exc. GST)
$ 28.84
(inc. GST)
units
Per unit
1 - 9
$26.22
10 - 49
$26.03
50 - 99
$25.85
100 - 199
$25.66
200 +
$25.50
Related Products
Screw-on Plug Note Cable centre acts as pin ...
Description:
Screw-on Plug Note Cable centre acts as pin Nickel plated brass bodies with Delrin insulation Frequency range dc to 1GHz.
90° cable plug Providing the same high quality ...
Description:
90° cable plug Providing the same high quality and performance found in Tyco’s SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can be achieved and ...
Straight Cable Plug The interface is based on ...
Description:
Straight Cable Plug The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an ...
90° Cable Plug The interface is based on ...
Description:
90° Cable Plug The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an ...