- RS Stock No.:
- 612-7117
- Mfr. Part No.:
- 24_QMA-50-2-1/111_NE
- Brand:
- Huber+Suhner
86 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.96
(exc. GST)
$37.36
(inc. GST)
Units | Per unit |
1 - 14 | $33.96 |
15 - 49 | $33.36 |
50 - 99 | $31.87 |
100 + | $30.71 |
- RS Stock No.:
- 612-7117
- Mfr. Part No.:
- 24_QMA-50-2-1/111_NE
- Brand:
- Huber+Suhner
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight Bulkhead Cable Jack
HUBER+SUHNER QMA
The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and safer coupling operation, resulting in significant time saving during the production of systems. The packaging density of QMA is increased compared to SMA connectors as no torque spanner is required to fasten the coupling nut.
Free-rotating connection when mated
SNAP-ON mating
SNAP-ON mating
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | QMA Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Sucoform 86 |
Operating Frequency | 0 to 11GHz |
Body Plating | Gold |
Contact Material | Bronze |
Contact Plating | Gold |