- RS Stock No.:
- 468-572
- Mfr. Part No.:
- J01420A0015
- Brand:
- Telegartner
- RS Stock No.:
- 468-572
- Mfr. Part No.:
- J01420A0015
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
QLS Straight Crimp Plug
Quick Lock Standard - Telegärtner
The QLS Series (Quick Lock Standard) has a patented locking mechanism which gives it the distince advantage of allowing a time-saving connection without the need for any tooling. It gives an extremely high butt contact force on the outer conductor, which is normally only achieved with a threaded coupling mechanism. An excellent coupling reliability is achieved even under mechanical stresses such as vibration or due to the attached cable being pulled.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Straight |
Cable Type | RG142 B/U, RG223/U, RG400/U |
Operating Frequency | 0 → 6GHz |
Body Plating | White Bronze |