- RS Stock No.:
- 740-5266
- Mfr. Part No.:
- NJM2377R-TE1
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5266
- Mfr. Part No.:
- NJM2377R-TE1
- Brand:
- New Japan Radio
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PWM Controllers, New Japan Radio
PWM (Pulse Width Modulation) Controllers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Voltage | 2 V |
Output Current | 50 mA |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | VSP |
Pin Count | 8 |
Dimensions | 2.9 x 2.8 x 1.1mm |
PWM Controller Type | Switching Regulator |
Length | 2.9mm |
Width | 2.8mm |
Height | 1.1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 18 V |