ON Semiconductor NCP1380ADR2G, PWM Current Mode Controller, 500 (Source) mA, -800 (Sink) mA, 65 kHz, -0.3 → 20
- RS Stock No.:
- 786-6481
- Mfr. Part No.:
- NCP1380ADR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 786-6481
- Mfr. Part No.:
- NCP1380ADR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 65 kHz |
Output Voltage | 20 V |
Output Current | 500 (Source) mA, -800 (Sink) mA |
Control Method | Current |
Mounting Type | Surface Mount |
Fall Time | 60ns |
Package Type | SOIC |
Rise Time | 75ns |
Topology | Flyback |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |