Analog Devices LT1619EMS8#PBF, PWM Current Mode Controller, 360 kHz, 1.9 → 18 V, 8-Pin MSOP
This image is representative of the product range
- RS Stock No.:
- 779-9369
- Mfr. Part No.:
- LT1619EMS8#PBF
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
2 - 8 | $8.74 | $17.48 |
10 - 38 | $8.505 | $17.01 |
40 - 98 | $8.20 | $16.40 |
100 - 198 | $7.92 | $15.84 |
200 + | $7.665 | $15.33 |
*price indicative |
PWM Controllers, Linear Technology
Attribute | Value |
Number of PWM Outputs | 1 |
Control Method | Current |
Topology | Boost, Flyback, SEPIC |
Rise Time | 30ns |
Fall Time | 35ns |
Maximum Duty Cycle | 92% |
Maximum Switching Frequency | 360 kHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Output Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
Height | 0.87mm |
Width | 3mm |
Dimensions | 3 x 3 x 0.87mm |
Typical Operating Supply Voltage | 1.9 → 18 V |
Minimum Operating Temperature | -40 °C |