- RS Stock No.:
- 661-5879
- Mfr. Part No.:
- UCC38083D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-5879
- Mfr. Part No.:
- UCC38083D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers up to 200kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Current | 1 A |
Control Method | Current |
Mounting Type | Surface Mount |
Fall Time | 25ns |
Rise Time | 25ns |
Package Type | SOIC |
Pin Count | 8 |
Topology | Boost, Buck, Half Bridge, Push-Pull |
Maximum Duty Cycle | 50% |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |