ON Semiconductor NCP1216AD100R2G, PWM Current Mode Controller,, 110 kHz, 16 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Flyback
Rise Time 60ns
Fall Time 20ns
Maximum Duty Cycle 50%
Maximum Switching Frequency 110 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Voltage 12 V
On/Off Pin Yes
Dimensions 5 x 4 x 1.5mm
Width 4mm
Typical Operating Supply Voltage 16 V
Length 5mm
Height 1.5mm
Maximum Operating Temperature +150 °C
On back order for despatch 21/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 0.939
(exc. GST)
$ 1.033
(inc. GST)
units
Per unit
Per Reel*
2500 +
$0.939
$2,347.50
*price indicative
Related Products
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Maxim ...
Description:
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage ...
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, EXAR The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage ...
AC-DC Off-Line Regulators, ON Semiconductor The Offline, AC-DC ...
Description:
AC-DC Off-Line Regulators, ON Semiconductor The Offline, AC-DC switching regulators, feature control in current and voltage mode The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS). ...
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments ...
Description:
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. ...