- RS Stock No.:
- 145-2992
- Mfr. Part No.:
- NCP1077P065G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-2992
- Mfr. Part No.:
- NCP1077P065G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 65 kHz |
Output Current | 800 mA |
Number of Outputs | 1 |
Control Method | Current |
Mounting Type | Through Hole |
Fall Time | 10ns |
Rise Time | 20ns |
Package Type | PDIP |
Pin Count | 7 |
Topology | Flyback |
Maximum Duty Cycle | 73% |
Dimensions | 10.16 x 7.11 x 4.95mm |
Length | 10.16mm |
PWM Controller Type | Current Mode |
Width | 7.11mm |
Height | 4.95mm |
Maximum Operating Temperature | +150 °C |
Maximum Operating Supply Voltage | 8.1 V |