- RS Stock No.:
- 121-6382
- Mfr. Part No.:
- NCP1207BDR2G
- Brand:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-6382
- Mfr. Part No.:
- NCP1207BDR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 60 kHz |
Output Voltage | 10 V |
Output Current | 500 mA |
Control Method | Current |
Number of Outputs | 1 |
Fall Time | 20ns |
Mounting Type | Surface Mount |
Rise Time | 40ns |
Package Type | SOIC |
Pin Count | 7 |
Topology | Flyback |
Dimensions | 5 x 4 x 1.5mm |
PWM Controller Type | Current Mode |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 20 V |