- RS Stock No.:
- 422-407
- Mfr. Part No.:
- TPS40090PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 422-407
- Mfr. Part No.:
- TPS40090PW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3 V |
Output Current | 120 A |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Topology | Synchronous Buck |
Dimensions | 7.8 x 4.4 x 1.15mm |
Length | 7.8mm |
Width | 4.4mm |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |