- RS Stock No.:
- 700-6932
- Mfr. Part No.:
- 15TKP
- Brand:
- John Guest
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$65.20
(exc. GST)
$71.72
(inc. GST)
Units | Per unit |
1 - 4 | $65.20 |
5 - 9 | $63.37 |
10 - 24 | $60.76 |
25 + | $59.10 |
- RS Stock No.:
- 700-6932
- Mfr. Part No.:
- 15TKP
- Brand:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Pipe Repair Kits
Provides a simple repair solution on a rigid pipe run by removing a damaged section of pipe and replacing it with one of these repair kits.,Suitable for use with:,Copper pipe to BS EN 1057,Speedfit Barrier Pipe to BS7291 (Stock No 281-4104 for example)
Note
For water usage only (central heating or hot and cold water, up to 65°C),Not suitable for stainless steel or chromium pipe
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.
Specifications
Attribute | Value |
---|---|
Fitting Type | Slip Tee |
Pipe Fitting Connection Type | Push Fit |
Compatible Pipe Size | 15mm |
Related links
- Cutting Mats
- Clamps
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- John Guest Slip Tee PVC Pipe Fitting, 22mm
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...