- RS Stock No.:
- 450-2392
- Mfr. Part No.:
- 721910560
- Brand:
- Georg Fischer
2 In Global stock for delivery within 10 working day(s)
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.02
(exc. GST)
$24.22
(inc. GST)
Units | Per unit |
1 - 4 | $22.02 |
5 - 9 | $21.65 |
10 - 24 | $21.13 |
25 + | $20.63 |
- RS Stock No.:
- 450-2392
- Mfr. Part No.:
- 721910560
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Transition sleeve nipple
Adaptor socket nipple PVC-U with solvent cement spigot/socket reducing metric and taper male thread R. Suitable for use in the ship building, microelectronics, water treatment and chemical process industries.
Good chemical and corrosion resistance
Caution
Do not use thread sealing pastes that are harmful to PVC-U
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 40mm |
Thread Standard | R |
Thread Size | 1 1/2in |
Thread Standard 2 | Cement |
Thread Size 2 | 40mm |
Length | 66mm |
Related links
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 63mm
- JG Speedfit Straight Adapter PVC Pipe Fitting, 15mm
- JG Speedfit Straight Adapter PVC Pipe Fitting, 22mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 20mm
- Georg Fischer Straight Adapter PVC & ABS Threaded Fitting
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 50mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 40mm