- RS Stock No.:
- 432-7977
- Mfr. Part No.:
- 721101611
- Brand:
- Georg Fischer
- RS Stock No.:
- 432-7977
- Mfr. Part No.:
- 721101611
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
PVC-U Threaded Elbow BSPPF
Elboe 90° PVC-U with parallel female thread RP. Ideally used in the water treatment, shipbuilding and chemical process industries.
For connection to plastic threads only
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | 90° |
Thread Standard | Rp |
Thread Size | 2in |
Thread Size 2 | 2in |
Related links
- Georg Fischer 90° Elbow PVC Pipe Fitting, 25mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 63mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 32mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1.5in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1.25in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 20mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 2in