- RS Stock No.:
- 432-7955
- Mfr. Part No.:
- 721101608
- Brand:
- Georg Fischer
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$22.054
(exc. GST)
$24.259
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $22.054 | $110.27 |
25 - 45 | $21.506 | $107.53 |
50 - 120 | $20.286 | $101.43 |
125 + | $19.848 | $99.24 |
*price indicative |
- RS Stock No.:
- 432-7955
- Mfr. Part No.:
- 721101608
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PVC-U Threaded Elbow BSPPF
Elboe 90° PVC-U with parallel female thread RP. Ideally used in the water treatment, shipbuilding and chemical process industries.
For connection to plastic threads only
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | 90° |
Thread Standard | Rp |
Thread Size | 1in |
Thread Size 2 | 1in |
Related links
- Georg Fischer 90° Elbow PVC Pipe Fitting, 25mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 63mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 32mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1.25in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1.5in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 40mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 20mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 2in