- RS Stock No.:
- 432-7775
- Mfr. Part No.:
- 721910834
- Brand:
- Georg Fischer
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$26.24
(exc. GST)
$28.86
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $26.24 | $52.48 |
10 - 18 | $25.305 | $50.61 |
20 - 48 | $24.145 | $48.29 |
50 + | $23.625 | $47.25 |
*price indicative |
- RS Stock No.:
- 432-7775
- Mfr. Part No.:
- 721910834
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PVC-U Threaded Reducing Bush BSPTM - BSPPF
Reducing bush PVC-U with taper male thread R and parallel female thread Rp. Ideally used in the water treatment, shipbuilding and chemical process industries.
For connection to plastic threads only
Good chemical and corrosion resistance
Good chemical and corrosion resistance
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 1/2in |
Thread Standard 2 | Rp |
Thread Size 2 | 3/8in |
Length | 36mm |
Related links
- Georg Fischer Straight Reducer PVC Pipe Fitting, 3/4in
- John Guest Straight Reducer PVC Pipe Fitting, 22mm
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1.25in
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1in
- JG Speedfit Straight Reducer PVC Pipe Fitting, 15mm
- Georg Fischer Straight Reducer PVC Pipe Fitting, 2in
- Georg Fischer Socket PVC Pipe Fitting, 1/2in
- Georg Fischer Cap PVC Pipe Fitting, 1/2in