- RS Stock No.:
- 405-6007
- Mfr. Part No.:
- 721960111
- Brand:
- Georg Fischer
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$19.975
(exc. GST)
$21.973
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $19.975 | $39.95 |
10 - 18 | $19.27 | $38.54 |
20 - 48 | $18.395 | $36.79 |
50 + | $17.995 | $35.99 |
*price indicative |
- RS Stock No.:
- 405-6007
- Mfr. Part No.:
- 721960111
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Cap
Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Cap |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 63mm |
Length | 56mm |
Related links
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 63mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 63mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 63mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 63mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 63mm
- Georg Fischer Straight Union PVC Pipe Fitting, 63mm
- Georg Fischer Socket PVC Pipe Fitting, 63mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 63mm