- RS Stock No.:
- 405-5745
- Mfr. Part No.:
- 161050249
- Brand:
- Georg Fischer
- RS Stock No.:
- 405-5745
- Mfr. Part No.:
- 161050249
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Tank Adaptors
Tank adaptors ideally used in the water treatment, shipbuilding and chemical process industries.
End connection: union with solvent cement socket for imperial or metric tubing
Flat gasket EPDM
Good chemical and corrosion resistance
Flat gasket EPDM
Good chemical and corrosion resistance
Specifications
Attribute | Value |
---|---|
Fitting Type | Tank Adapter |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 40mm |
Thread Standard 2 | Cement |
Thread Size 2 | 40mm |
Length | 104mm |
Related links
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 22mm
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 15mm
- Copper Pipe Fitting, Solder Straight Coupler for 15mm pipe
- Copper Pipe Fitting, Solder 90° Elbow for 15mm pipe
- Copper Pipe Fitting, Solder Equal Tee for 15mm pipe
- Copper Pipe Fitting, Push Fit Elbow for 15mm pipe
- RS PRO Pipe Sealant Liquid for Pipe Sealing 50 ml Tube
- RS PRO Pipe Sealant Liquid for Pipe Sealing 250 ml Tube