- RS Stock No.:
- 285-7145
- Mfr. Part No.:
- 723 910 111
- Brand:
- Georg Fischer
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$44.51
(exc. GST)
$48.96
(inc. GST)
Units | Per unit |
1 - 4 | $44.51 |
5 - 9 | $42.95 |
10 - 24 | $40.97 |
25 + | $40.08 |
- RS Stock No.:
- 285-7145
- Mfr. Part No.:
- 723 910 111
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Equal couplings
Standards
DIN 8079 // 8080 and ISO 727
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Material | CPVC |
Compatible Pipe Size | 63mm |
Length | 3.11in |
Related links
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 63mm
- Georg Fischer Socket PVC Pipe Fitting, 50mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 63mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 63mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 63mm
- Georg Fischer Cap PVC Pipe Fitting, 63mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 63mm
- Georg Fischer Straight Union PVC Pipe Fitting, 63mm