- RS Stock No.:
- 285-7101
- Mfr. Part No.:
- 723910108
- Brand:
- Georg Fischer
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$25.22
(exc. GST)
$27.74
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $25.22 | $12.61 |
5 - 9 | $24.19 | $12.095 |
10 - 24 | $23.18 | $11.59 |
25 + | $22.68 | $11.34 |
*price indicative |
- RS Stock No.:
- 285-7101
- Mfr. Part No.:
- 723910108
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Equal couplings
Standards
DIN 8079 // 8080 and ISO 727
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Material | CPVC |
Compatible Pipe Size | 32mm |
Length | 47mm |
Related links
- Georg Fischer Socket PVC & ABS Threaded Fitting
- Georg Fischer Socket PVC Pipe Fitting
- Georg Fischer Socket PVC Pipe Fitting, 40mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 2in
- Georg Fischer Straight Union PVC Pipe Fitting, 63mm
- Georg Fischer Straight Adapter PVC Pipe Fitting
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 32mm
- Georg Fischer Nipple PVC Pipe Fitting