- RS Stock No.:
- 285-7094
- Mfr. Part No.:
- 723910107
- Brand:
- Georg Fischer
On back order for despatch 15/04/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 2
$21.86
(exc. GST)
$24.05
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $21.86 | $10.93 |
5 - 9 | $21.09 | $10.545 |
10 - 24 | $20.13 | $10.065 |
25 + | $19.69 | $9.845 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 285-7094
- Mfr. Part No.:
- 723910107
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Equal couplings
Standards
DIN 8079 // 8080 and ISO 727
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Material | CPVC |
Compatible Pipe Size | 25mm |
Length | 41mm |
Related links
- Georg Fischer 90° Elbow PVC Pipe Fitting, 25mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 25mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 25mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 25mm
- Georg Fischer Straight PVC Pipe Fitting, 25mm
- Georg Fischer Straight Union PVC Pipe Fitting, 25mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 25mm
- Georg Fischer Cap PVC Pipe Fitting, 25mm