- RS Stock No.:
- 285-7022
- Mfr. Part No.:
- 723200107
- Brand:
- Georg Fischer
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$85.23
(exc. GST)
$93.75
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $85.23 | $17.046 |
5 - 9 | $82.24 | $16.448 |
10 - 24 | $78.40 | $15.68 |
25 + | $76.71 | $15.342 |
*price indicative |
- RS Stock No.:
- 285-7022
- Mfr. Part No.:
- 723200107
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
90 ° equal T-piece connections
Standards
DIN 8079 // 8080 and ISO 727
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Tee |
Material | CPVC |
Fitting Direction | 90° |
Compatible Pipe Size | 25mm |
Length | 66mm |
Related links
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 2in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer 90° Tee PVC Pipe Fitting, 20mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 40mm
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 3/4in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1/2in