- RS Stock No.:
- 285-6906
- Mfr. Part No.:
- 723100108
- Brand:
- Georg Fischer
- RS Stock No.:
- 285-6906
- Mfr. Part No.:
- 723100108
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PVC-C 90° angled connectors
Standards
DIN 8079 // 8080 and ISO 727
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | CPVC |
Fitting Direction | 90° |
Compatible Pipe Size | 32mm |
Length | 39mm |
Related links
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 32mm
- RS PRO Straight Coupler PVC Pipe Fitting, 32mm
- RS PRO 90° Knuckle Bend PVC Pipe Fitting, 32mm
- Georg Fischer Socket PVC Pipe Fitting, 32mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 32mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 32mm
- Georg Fischer Cap PVC Pipe Fitting, 32mm
- Georg Fischer Straight Union PVC Pipe Fitting, 32mm