- RS Stock No.:
- 285-6473
- Mfr. Part No.:
- 721 910 358
- Brand:
- Georg Fischer
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.79
(exc. GST)
$16.27
(inc. GST)
Units | Per unit |
1 - 4 | $14.79 |
5 - 9 | $14.63 |
10 - 24 | $14.33 |
25 + | $13.97 |
- RS Stock No.:
- 285-6473
- Mfr. Part No.:
- 721 910 358
- Brand:
- Georg Fischer
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Short fittings
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 63 mm x 50mm |
Length | 85mm |
Related links
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 32mm
- Stanley 1/4 in Hexagon Phillips Slotted Ratchet Screwdriver
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 25mm
- Amphenol, M39029 MIL Spec Circular Connector Receptacle
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 50mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 40mm
- Ideal Lubricant Wax 950 ml Y 77
- Channellock 203 mm End Nippers