- RS Stock No.:
- 285-6451
- Mfr. Part No.:
- 721 910 922
- Brand:
- Georg Fischer
11 In AU stock for next working day delivery
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $12.38
You pay
$9.40
(exc. GST)
$10.34
(inc. GST)
Units | Per unit |
1 - 4 | $9.40 |
5 - 9 | $9.23 |
10 - 24 | $9.05 |
25 + | $8.93 |
- RS Stock No.:
- 285-6451
- Mfr. Part No.:
- 721 910 922
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Short fittings
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 63 mm x 32mm |
Length | 76mm |
Related links
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 32mm
- Fluke 922 Differential Manometer, Max Pressure Measurement 6psi
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 25mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 63mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 40mm
- Testo 0516 0222 Thermometer Accessory for Use with testo 922
- MikroElektronika ADC click Shield ADC Add On Board MIKROE-922
- KEMET 4.7 μH 20% Coil Inductor, 9.2A Idc