- RS Stock No.:
- 285-6366
- Mfr. Part No.:
- 721 910 341
- Brand:
- Georg Fischer
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 2
$11.37
(exc. GST)
$12.51
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $11.37 | $5.685 |
5 - 9 | $11.23 | $5.615 |
10 - 24 | $11.00 | $5.50 |
25 + | $10.76 | $5.38 |
*price indicative |
- RS Stock No.:
- 285-6366
- Mfr. Part No.:
- 721 910 341
- Brand:
- Georg Fischer
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Short fittings
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 32 mm x 25mm |
Length | 49mm |
Related links
- Ideal Industries Wire Stripper 6.0mm Max
- Ideal Industries Wire Stripper 3.175mm Max
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 25mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 63mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 50mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 40mm
- KEMET 1.5 mH 10% Coil Inductor, 340mA Idc
- KEMET 330 μH 10% Coil Inductor, 340mA Idc