- RS Stock No.:
- 285-6322
- Mfr. Part No.:
- 721 910 337
- Brand:
- Georg Fischer
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$20.95
(exc. GST)
$23.05
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $20.95 | $4.19 |
5 - 9 | $20.47 | $4.094 |
10 - 24 | $19.56 | $3.912 |
25 + | $19.00 | $3.80 |
*price indicative |
- RS Stock No.:
- 285-6322
- Mfr. Part No.:
- 721 910 337
- Brand:
- Georg Fischer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Short fittings
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 25 mm x 20mm |
Length | 41mm |
Related links
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1.25in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 40mm
- Georg Fischer Straight Tank Adapter PVC Pipe Fitting
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 2in
- Georg Fischer Straight Union PVC Pipe Fitting, 63mm
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer Straight Adapter PVC Pipe Fitting
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 32mm