- RS Stock No.:
- 279-1708
- Mfr. Part No.:
- 721960110
- Brand:
- Georg Fischer
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$15.035
(exc. GST)
$16.539
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $15.035 | $30.07 |
10 - 18 | $14.435 | $28.87 |
20 - 48 | $13.84 | $27.68 |
50 + | $13.535 | $27.07 |
*price indicative |
- RS Stock No.:
- 279-1708
- Mfr. Part No.:
- 721960110
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Cap
Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Cap |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 50mm |
Length | 45mm |
Related links
- Georg Fischer Socket PVC Pipe Fitting, 50mm
- Georg Fischer Straight Union PVC Pipe Fitting, 50mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 50mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 50mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 50mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 50mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 50mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 50mm