- RS Stock No.:
- 279-1679
- Mfr. Part No.:
- 721960107
- Brand:
- Georg Fischer
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$6.352
(exc. GST)
$6.987
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $6.352 | $31.76 |
25 - 45 | $6.172 | $30.86 |
50 - 120 | $5.916 | $29.58 |
125 + | $5.748 | $28.74 |
*price indicative |
- RS Stock No.:
- 279-1679
- Mfr. Part No.:
- 721960107
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Cap
Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Cap |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 25mm |
Length | 28mm |
Related links
- Georg Fischer 90° Elbow PVC Pipe Fitting, 25mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 25mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 25mm
- Georg Fischer Straight PVC Pipe Fitting, 25mm
- Georg Fischer 90° 90° Elbow PVC Pipe Fitting, 25mm
- Georg Fischer Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight Union PVC Pipe Fitting, 25mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 25mm